
LVDS transceiver supporting 200Mbps data rates. Features a single driver and single receiver within a SOIC package. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 24mA supply current. Offers a 6ns propagation delay and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65MLVD206D technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD206D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
