
Quad 2-input NAND gate IC featuring bipolar technology. Operates with a supply voltage range of 4.75V to 5.25V, supporting a typical 5V operation. Offers a low-level output current of 16mA and a high-level output current of -400uA. This through-hole component is housed in a 14-pin PDIP package with dimensions of 19.3mm (length) x 6.35mm (width) x 4.57mm (height). Propagation delay is 22ns, and it operates within a temperature range of 0°C to 70°C. RoHS compliant.
Texas Instruments SN7400N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7400N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
