
The SN7400NSRG4 is a quad 2-input NAND gate IC from Texas Instruments. It features a high level output current of -400uA and a low level output current of 16mA. The device operates within a temperature range of 0-70°C and is supplied with a voltage between 4.75-5.25V. The SN7400NSRG4 is packaged in a SOIC-14 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN7400NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7400NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7400NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
