The SN7401N3 is a 14-pin commercial temperature TTL/H/L NAND gate from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. The device has a propagation delay of 55 nanoseconds and a maximum power supply current of 22 milliamps. It is available in a plastic DIP-14 package and is suitable for use in a variety of logic IC applications.
Texas Instruments SN7401N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 55 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 55 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN7401N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.