
Six-element bipolar logic inverter IC featuring a 14-pin PDIP package for through-hole mounting. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 16mA. This RoHS compliant component has a propagation delay of 22ns and a maximum operating temperature of 70°C.
Texas Instruments SN7404N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7404N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
