
HEX INVERTER, 7404, DIP14, 5.25V
Checking distributor stock and pricing after the page loads.
Texas Instruments SN7404NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5.25V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
