The SN7404NP3 is a commercial-grade logic inverter with 14 terminals, operating within a temperature range of 0 to 70°C and a nominal supply voltage of 5V. It is packaged in a 14-pin DIP package. This device is a type of logic IC, specifically an inverter, and does not feature Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |