
The SN7404NSR is a 6-input hex inverter from Texas Instruments, packaged in a surface-mount SO package. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V. With a propagation delay of 22ns, this logic IC is suitable for high-speed applications. The device is RoHS compliant and lead-free, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7404NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7404NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
