
The SN7404NSRE4 is a 6-channel hex inverter logic IC with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a high level output current of -400uA and a low level output current of 16mA. The device is packaged in a surface mount SO package and is RoHS compliant. The SN7404NSRE4 operates over a temperature range of 0°C to 70°C and has a propagation delay of 22ns.
Texas Instruments SN7404NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7404NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
