
Hex inverters with open collector outputs, featuring 6 independent inverting buffer gates. This logic IC operates with a supply voltage of 5V (4.75V to 5.25V) and offers a low-level output current of 16mA. The component is packaged in a 14-PDIP with through-hole mounting, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It supports a maximum operating temperature of 70°C and has a propagation delay of 55ns. This RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN7405N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7405N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 55ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7405N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
