
Hex inverters with open collector outputs, this integrated circuit features six independent inverting buffer gates. Operating from a 4.75V to 5.25V supply, it offers a low-level output current of 16mA and a high-level output current of -250µA. The component is housed in a 14-pin PDIP package for through-hole mounting and operates within a temperature range of 0°C to 70°C. This RoHS compliant, lead-free device utilizes BIPOLAR technology with a typical propagation delay of 55ns.
Sign in to ask questions about the Texas Instruments SN7405NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7405NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7405NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.