
Six-channel bipolar inverter IC featuring open-collector outputs. This surface-mount device operates from a 4.75-V to 5.25-V supply, with a typical operating voltage of 5V. It offers a low-level output current of 40mA and a high-level output current of -250uA. The component has a propagation delay of 23ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN7406DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7406DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 16 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
