
Six-channel bipolar inverter IC featuring open-collector outputs. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V logic systems. Delivers a low-level output current of 40mA and a high-level output current of -250µA. Packaged in a 14-SOIC surface-mount format, this RoHS-compliant component offers a propagation delay of 23ns.
Texas Instruments SN7406DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 16 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
