
Six-channel bipolar inverters with open-collector outputs, designed for surface mounting in a 14-SOIC package. Features a supply voltage range of 4.75V to 5.25V, with a low-level output current of 40mA and a high-level output current of -250µA. Operating temperature range is 0°C to 70°C, with a propagation delay of 23ns. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN7406DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7406DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
