
6-channel bipolar inverter IC featuring open-collector outputs. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V logic systems. Each of the 6 independent inverter circuits supports a low-level output current of 40mA and a high-level output current of -250µA. Packaged in a lead-free, surface-mount SOP for automated assembly, with a propagation delay of 23ns. Suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN7406NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7406NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
