Surface mount hex inverter gate IC featuring 6 independent 1-input inverting buffer circuits. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 40mA and a high-level output current of -250uA. This bipolar technology component has a propagation delay of 23ns and a turn-on delay time of 23ns, with an operating temperature range of 0°C to 70°C. Packaged in a 14-pin SOP (Small Outline Package) on tape and reel.
Sign in to ask questions about the Texas Instruments SN7406NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7406NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.