
Hex inverter buffers/drivers with high-voltage outputs, featuring 6 independent inverter gates. This surface mount IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 40mA and a high-level output current of -250µA. With a propagation delay of 23ns, it is suitable for operation between 0°C and 70°C. Packaged in SOP for tape and reel, this RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN7406NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7406NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
