
Six-channel bipolar buffer IC with open-collector outputs, operating from 4.75V to 5.25V. Features a low-level output current of 40mA and a high-level output current of -250uA. This through-hole mounted component is packaged in a 14-PDIP and offers a propagation delay of 26ns. Designed for general-purpose logic applications, it operates within a temperature range of 0°C to 70°C.
Texas Instruments SN7407NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 18 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7407NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
