The SN7407NSLE is a commercial-grade dual logic buffer from Texas Instruments, packaged in a 14-pin DIP. It operates between 0°C and 70°C, with a supply voltage range of 4.75V to 5.25V. The device has a propagation delay of 26 units and features 6 functions across 14 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7407NSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 26 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN7407NSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.