
Single-element monostable multivibrator, surface mount SOIC package (8.65mm L x 3.91mm W x 1.58mm H). Features a 5V operating supply voltage (4.75V to 5.25V range) with a maximum supply current of 13mA. Offers a 45ns propagation delay and 80ns turn-on delay time. Supports a low-level output current of 16mA and a high-level output current of -400uA. Operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74121D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74121D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
