Monostable multivibrator IC, featuring two independent circuits, offers a 5V operating supply voltage with a range of 4.75V to 5.25V. This surface mount component, packaged in a 14-pin SOIC, provides a 16mA output current and a propagation delay of 80ns. Schmitt trigger inputs enhance signal integrity, and the device operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74121DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74121DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.