
Single-element monostable multivibrator IC featuring a 5V operating supply voltage (4.75V to 5.25V range). Offers 2 independent circuits with a propagation delay of 45ns and turn-on delay time of 80ns. Designed for through-hole mounting in a 14-pin PDIP package (6.35mm width, 4.57mm height, 19.3mm length). Operates within a temperature range of 0°C to 70°C, with a low-level output current of 16mA and high-level output current of -400uA. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments SN74121N technical specifications.
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Turn-On Delay Time | 80ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74121N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
