
Dual-element monostable multivibrator, featuring two independent circuits for versatile timing applications. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 22ns. Designed for through-hole mounting in a 16-pin PDIP package, this bipolar technology component supports a low-level output current of 16mA and a high-level output current of -800uA. Suitable for operation within a temperature range of 0°C to 70°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74123N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74123N technical specifications.
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | -800uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74123N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
