Four independent 2-input NOR gates, operating from a 4.75V to 5.25V supply, are housed in a 14-pin SOP package for surface mounting. This bipolar logic IC offers a high-level output current of 48mA and a low-level output current of 800µA, with a typical propagation delay of 18ns. Designed for 50 Ohm line driving, the component features a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74128NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74128NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74128NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.