
Hex Schmitt-trigger inverter IC, featuring 6 independent inverter gates. This surface mount device operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 22ns. It supports a high level output current of -800µA and a low level output current of 16mA. The component is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN7414DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7414DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -800uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7414DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
