Hex Schmitt-Trigger Inverter IC, featuring six independent inverter gates with Schmitt-trigger input for enhanced noise immunity. This bipolar logic IC operates from a 4.75V to 5.25V supply, offering a typical 5V operating voltage. Delivering 16mA low-level output current and -800µA high-level output current, it boasts a 22ns propagation delay. Packaged in a 14-SO surface-mount format (2mm height, 10.3mm length, 5.3mm width), this lead-free, RoHS-compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN7414NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7414NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -800uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7414NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.