Hex Schmitt Trigger Inverter IC, featuring 6 independent 1-input inverter gates. This surface mount device operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 16mA. The bipolar technology ensures a propagation delay of 22ns. Packaged in a 14-pin SOP, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN7414NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7414NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -800uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7414NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.