Hex Schmitt-Trigger Inverter IC, featuring six independent inverting buffers with Schmitt-trigger inputs. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V logic systems. Offers a low-level output current of 16mA and a high-level output current of -800µA. This surface-mount component, packaged in SOP, boasts a propagation delay of 22ns and functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN7414NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7414NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -800uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7414NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.