1-of-16 decoder/demultiplexer IC featuring 4 input lines and 16 output lines. This through-hole mounted component operates with a single 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 36ns. The PDIP package has dimensions of 31.75mm length, 13.71mm width, and 4.57mm height. It provides a low-level output current of 16mA and a high-level output current of -800uA, with an operating temperature range of 0°C to 70°C. This RoHS compliant, bipolar technology device functions as an inverting demultiplexer.
Texas Instruments SN74154N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -800uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 36ns |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
