16-line to 4-line demultiplexer/decoder with inverted outputs. Features 4 input lines and 16 output lines, operating from a 4.75V to 5.25V supply. This through-hole component utilizes bipolar technology with a propagation delay of 36ns. Packaged in a 24-pin PDIP, it offers a low-level output current of 16mA and a high-level output current of -800uA. RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74154NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 36ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74154NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.