The SN74167N is a commercial-grade decade counter IC with a 4-bit binary up counter. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.305mm. It has a maximum propagation delay of 30ns and a maximum power supply current of 99mA.
Texas Instruments SN74167N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECADE COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 99 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74167N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.