
This hex inverter buffer/driver features high-voltage outputs and operates with a 5V supply voltage (4.75V to 5.25V). It offers 6 independent inverter gates, each with a single input and output, providing an inverting logic function. The component supports a low-level output current of 40mA and a high-level output current of -250uA, with a propagation delay of 23ns. Designed for surface mounting in a 14-SO package, this lead-free and RoHS-compliant bipolar IC operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN7416NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7416NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
