Hex inverter buffers/drivers featuring high-voltage outputs. This surface-mount logic IC offers 6 independent inverting buffer circuits, each with a single input and output. It operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. Key specifications include a low-level output current of 40mA, a high-level output current of -250uA, and a propagation delay of 23ns. The component is packaged in a 14-SO SOP, supplied on tape and reel, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN7416NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7416NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.