Surface mount hex 1-input inverter gate IC with 6 independent inverting buffer circuits. Features a 5V operating supply voltage range of 4.75V to 5.25V. Offers a low level output current of 40mA and a high level output current of -250uA. Operates within a temperature range of 0°C to 70°C with a propagation delay of 23ns. Packaged in a 14-pin SOP (Small Outline Package) on tape and reel.
Sign in to ask questions about the Texas Instruments SN7416NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7416NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.