The SN74175NP3 is a commercial-grade logic IC with a temperature range of 0 to 70 degrees Celsius. It features 16 terminals and 4 functions, with a nominal supply voltage of 5V. The device is packaged in a 16-pin DIP and has a positive edge trigger type.
Texas Instruments SN74175NP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | JBAR-KBAR FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74175NP3 to view detailed technical specifications.
No datasheet is available for this part.