
Hex buffers/drivers with open-collector high-voltage outputs, featuring 6 independent buffer elements. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and supports a low-level output current of 40mA with a high-level output current of -250uA. The device is packaged in a 14-SOIC surface mount configuration, offering a propagation delay of 26ns and a turn-on delay time of 30ns. Designed with BIPOLAR technology, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN7417D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7417D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 18 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7417D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
