
Hex buffers/drivers with open-collector high-voltage outputs, designed for through-hole mounting in a 14-PDIP package. Featuring six independent buffer/inverter elements, each with one input and one output, this logic IC operates from a 4.75V to 5.25V supply with a nominal 5V operating voltage. It supports a low-level output current of 40mA and a high-level output current of -250uA, with a propagation delay of 30ns and turn-on delay of 26ns. The component is RoHS compliant, lead-free, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN7417N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 18 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 26ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7417N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
