Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
Texas Instruments SN74180N technical specifications.
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 16mA |
| Mount | Through Hole |
| Number of Bits | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74180N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
