
This 16-bit binary up/down counter is designed for operation at 5V supply voltage, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a through-hole DIP-16 package and is not RoHS compliant. The counter is suitable for use in applications where a high degree of accuracy and reliability are required.
Texas Instruments SN74191N technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74191N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
