
Dual-element monostable multivibrator IC featuring two independent circuits. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a 16mA output current. This through-hole component, housed in a 16-pin PDIP package, provides an 80ns propagation delay. Suitable for operation between 0°C and 70°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74221N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74221N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -800uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74221N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
