The SN74278N is a commercial temperature encoder IC with 4-bit logic, operating on a 5V supply voltage. It features a propagation delay of 39ns and a maximum power supply current of 80mA. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.305mm in length. It is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Texas Instruments SN74278N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ENCODER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 39 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74278N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.