
Quad 2-input OR gate IC, featuring TTL output and operating from a 4.75V to 5.25V supply. This logic IC offers a propagation delay of 22ns, with a low-level output current of 800µA and a high-level output current of -16mA. Packaged in a 14-pin PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, it operates within a temperature range of 0°C to 70°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments SN7432NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7432NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | SN7432 |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7432NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
