6-bit buffers and line drivers 16-PDIP 0 to 70
Texas Instruments SN74368AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74368AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.