Quad 2-input positive-NAND buffers 14-PDIP 0 to 70
Texas Instruments SN7437N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Number of Bits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN7437N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.