Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 input lines. Operates within a supply voltage range of 4.75V to 5.25V, with a maximum operating temperature of 70°C. Offers a high-level output current of -48mA and a low-level output current of 0mA. Packaged in a 14-pin SOIC surface-mount format, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN7438DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7438DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7438DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
