
Quad 2-input NAND gate IC featuring BIPOLAR technology and a 7400 series designation. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a high-level output current of -48mA. The SOIC package contains four independent 2-input NAND gates, each with a propagation delay of 22ns. It is RoHS compliant and designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN7438DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7438DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7438DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.