The SN74426N is a commercial-grade logic bus driver from Texas Instruments, featuring a 4-bit configuration and a DIP14 package. It operates within a temperature range of 0 to 70 degrees Celsius. This device is a single-function logic IC, designed for use in buffer and line driver applications. The SN74426N is available in a DIP14 package, suitable for through-hole mounting.
Texas Instruments SN74426N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74426N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.