
BCD-to-seven-segment decoder/driver IC featuring 4 inputs and 7 outputs. This logic IC operates with a single 5V supply voltage, accepting input voltages between 4.75V and 5.25V. It provides a low-level output current of 8mA and a high-level output current of -200uA. The component is packaged in a 16-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, operating within a temperature range of 0°C to 70°C.
Texas Instruments SN7447AN technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| High Level Output Current | -200uA |
| Independent Circuits | 1 |
| Length | 19.3mm |
| Logic Function | Decoder, Latch, Inverter |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7447AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
