Texas Instruments SN7474N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Number of Bits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN7474N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.