
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Offers 16 input and 16 output lines with inverting logic function. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 48-TVSOP (TFSOP) for surface mounting, with a propagation delay of 4.3ns. Suitable for operation across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ABT16240ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16240ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 34mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16240ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
